Molex 0459712311 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.68mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32.56mm |
| Mated Stacking Heights | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | SEARAY™ 45971 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459712311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.