This Molex SEARAY 45971 connector features 240 gold-plated copper alloy contacts with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 240V AC and a current rating of 2.7A. The connector is designed for surface mount applications and is available in a tray packaging format with a pitch of 1.27mm. The connector's housing is black and has a straight orientation.
Molex 0459713381 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 12.14mm |
| Housing Color | Black |
| Mated Stacking Heights | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | SEARAY 45971 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459713381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.