The SEARAY 45971 is a 400-position rectangular connector with a current rating of 2.7A and a maximum voltage rating of 240V AC. It features a copper alloy contact material with gold plating and is designed for surface mount applications. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tray packaging with 100 pieces per package.
Molex 0459714411 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 57.96mm |
| Mated Stacking Heights | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | SEARAY 45971 |
| Termination | Solder |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459714411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.