The SEARAY 45971 is a 400-position, 10-row, straight female surface mount connector with a maximum operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a termination of solder. The connector has a pitch of 0.05inch and is available in tape and reel packaging. It is designed for use in high-voltage applications, with a maximum AC voltage rating of 240V.
Molex 0459714515 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.68mm |
| Gender | Female |
| Housing Color | Black |
| Length | 57.96mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Series | SEARAY™ 45971 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459714515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.