
The EXTreme LPHPower Rectangular Connector features 44 positions, a 1.27mm pitch, and a voltage rating of 250V. It has a current rating of 30A and is designed for through hole mounting. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -40°C and 105°C.
Molex 0459844181 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459844181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.