
The EXTreme LPHPower 16-Position Rectangular Connector is a high-current connector designed for applications requiring reliable connections. With a voltage rating of 250V and current rating of 30A, this connector is suitable for use in a variety of industries. The connector features a right-angle orientation and is available in a tray packaging option. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is from -40°C to 105°C.
Molex 0459844213 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 41.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459844213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.