The EXTreme LPHPower Rectangular Connector is a 36-position, 250V, 30A connector with a through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of bronze and copper alloy with a gold plating and is RoHS compliant. It is packaged in a tray and has a pitch of 1.27mm.
Molex 0459844263 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 53.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459844263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.