
EXTreme LPHPower Rectangular Connector with 44 positions in a 2-row configuration, featuring a 1.27mm pitch and right angle orientation. It has a current rating of 30A and a voltage rating of 250V AC. The connector is made of bronze and copper alloy with gold plating, and is RoHS compliant. It is available in a tray packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 0459844283 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 58.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459844283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.