This rectangular connector features 32 positions and 1 port, with a current rating of 30A and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a voltage rating of 250V. The connector is made from a bronze, copper alloy with a gold plating and is RoHS compliant.
Molex 0459844351 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 51.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459844351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.