
EXTreme LPHPower Rectangular Connector with 38 positions, 1.27mm pitch, and a maximum operating temperature of 105°C. It has a voltage rating of 250V and is RoHS compliant. The connector is available in a tray packaging and has a right-angle orientation. It features a gold-plated contact and a bronze, copper alloy contact material. The connector is designed for through-hole mounting and has a maximum current rating of 27A.
Molex 0459846161 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 18.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 60.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 45984 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459846161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.