
The EXTreme LPHPower 45985 is a 34-position, 2-row, right-angle, through-hole rectangular connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 20A and a voltage rating of 250V AC. The connector is made of bronze with a gold plating and is RoHS compliant. It is packaged in a tray and has a pitch of 1.27mm.
Molex 0459851341 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 87.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459851341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.