
This 26-contact right angle header features a 250V maximum voltage rating and 20A current rating. It has a through hole mount and operates over a temperature range of -40°C to 105°C. The header is made with a gold-plated bronze and copper contact material and is packaged in a tray. It meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 0459851422 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 20A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 82.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459851422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.