
The EXTreme LPHPower Rectangular Connector features a 50-position, 2-row configuration with a right-angle orientation and through-hole mount. It has a current rating of 20A and a maximum operating temperature of 105°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a length of 97.44mm and a depth of 16.3mm.
Molex 0459851482 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 97.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459851482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.