
16-position, 2-row male right-angle header connector with a 0.05-inch pitch. Features gold-plated bronze contacts and a black, UL94 V-0 flammability rated housing. Designed for through-hole mounting with solder termination, this connector operates from -40°C to 105°C and has a maximum voltage rating of 250V AC. It is HALOGEN FREE and ROHS COMPLIANT.
Molex 0459854113 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Length | 36.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459854113 to view detailed technical specifications.
No datasheet is available for this part.