
This rectangular connector features a 24-position, 2-row configuration with a right-angle orientation and through-hole mount. It has a current rating of 30A and a voltage rating of 250V AC. The connector is made of bronze with a gold plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and operates between -40°C and 105°C.
Molex 0459854131 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Length | 41.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459854131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.