
The EXTreme LPHPower Rectangular Connector is a 44-position, 2-row connector with a right angle orientation and through hole mount. It has a current rating of 30A and a maximum operating temperature of 105°C. The connector is rated for 250V and is packaged in a tray. It is RoHS compliant and has a flammability rating of UL94 V-0.
Molex 0459854181 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Length | 53.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459854181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.