Right-angle, through-hole mounted 16-position, 2-row rectangular connector assembly with a 0.05-inch pitch. Features gold-plated bronze contacts rated for 30A and 250V AC/DC, operating between -40°C and 105°C. Constructed with UL94 V-0 flammability rating and black housing. Solder termination for reliable connections.
Molex 0459854212 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Length | 43.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459854212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.