
The EXTreme LPHPower Rectangular Connector features a 24-position, 2-row design with a single port and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 250V and is compliant with RoHS regulations. It is available in a tray packaging with 140 pieces per package.
Molex 0459854431 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459854431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.