The EXTreme LPHPower 22-position rectangular connector is a through-hole mounted component with a voltage rating of 250V and a current rating of 27A. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The connector is available in a package quantity of 100 and is packaged in a tray. It has a pitch of 0.05inch and is made with a bronze contact material with gold plating.
Molex 0459856321 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Length | 58.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459856321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.