18-position, 2-row right-angle plug assembly for through-hole mounting. Features gold-plated bronze contacts with a 0.05-inch pitch, rated for 27A and 250V AC/DC. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. Solder termination and black housing.
Molex 0459856411 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Length | 55.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459856411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.