The EXTreme LPHPower 45985 is a rectangular connector with 44 positions and a 1.27mm pitch. It features a right-angle orientation and through-hole mount. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 250V and 23A, and is compliant with UL94 V-0 flammability rating. The connector is packaged in a tray and has a gold-plated bronze contact material.
Molex 0459858273 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 82.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459858273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.