
The EXTreme LPHPower 40-Position Rectangular Connector is a through-hole connector with a maximum operating temperature range of -40°C to 105°C. It features a voltage rating of 250V and a current rating of 23A. The connector is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is packaged in a tray and has a pitch of 1.27mm.
Molex 0459858461 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459858461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.