Right angle male header connector with 44 contacts arranged in 2 rows. Features a 1.27mm pitch and through-hole mounting with solder termination. Offers a 23A current rating and 250V voltage rating, operating between -40°C and 105°C. Constructed with bronze contacts plated in gold, housed in a black, UL94 V-0 flammability rated material. This component is halogen-free and RoHS compliant.
Molex 0459858472 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 16.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 82.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 45985 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459858472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.