Right-angle header with 4 circuits and 4 contacts, featuring a 7.49mm pitch and 18A current rating. Brass contacts with tin/copper plating ensure reliable connection. Nylon insulation and a black housing provide durability, operating from -40°C to 75°C. This glow wire and RoHS compliant component supports 600V voltage rating and solder termination.
Molex 0460071304 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 19.79mm |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 36.07mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460071304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.