5-circuit, right-angle male header for through-hole mounting. Features brass contacts with tin/copper plating and a 3.81mm post length. Rated for 18A and 600V, with a maximum operating temperature of 75°C. Constructed with a black nylon housing and is RoHS compliant.
Molex 0460071305 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 3.81mm |
| Current Rating | 18A |
| Depth | 19.79mm |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 43.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 245 |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460071305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.