Right-angle header connector with 6 circuits and 6 male contacts. Features brass contacts with tin/copper plating and a 5.33mm contact post length. Rated for 18A current and 600V voltage, with a 7.49mm pitch. Black nylon housing, through-hole mount, and solder termination. Operating temperature range of -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0460071306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Post Length | 5.33mm |
| Current Rating | 18A |
| Depth | 19.79mm |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 51.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460071306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.