
The Sabre 46007 is a 4-position rectangular connector with a current rating of 18A and a voltage rating of 600V. It features a brass contact material with a tin plating and is made of nylon insulation material. The connector is available in a tray packaging with 280 pieces per package. It is RoHS compliant and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C.
Molex 0460073104 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 11.53mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 36.07mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | Sabre™ 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460073104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.