The Sabre 46007 connector features a black nylon housing with a brass contact material and tin plating. It has a current rating of 18A and a voltage rating of 600V. The connector is designed for through-hole mounting and has a right-angle orientation. It operates within a temperature range of -40°C to 75°C and is RoHS compliant.
Molex 0460075302 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 19.79mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 21.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460075302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.