
This 5-pin rectangular connector features a brass contact material with a tin plating, and is rated for 18A and 600V. It has a nylon insulation material and a black housing color. The connector is available in a tray packaging with 245 pieces per package, and is RoHS compliant. It has a right-angle orientation and a pitch of 7.5mm. The connector is designed for through-hole mounting and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C.
Molex 0460075305 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 19.79mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 43.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 245 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460075305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.