4-position, 2-row male pin header with 4.2mm pitch and 0.165-inch row spacing. Features copper alloy contacts with gold plating, rated for 13A current and 600V voltage. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C. This natural colored connector is RoHS compliant, low halogen, and glow wire compliant.
Molex 0460110403 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Plus HCS™ 46011 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460110403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.