Vertical mount, 14-circuit male pin connector with a 4.2mm pitch and 5.5mm row spacing. Features tin-plated copper alloy contacts for 13A current rating and 600V voltage rating. Nylon insulation provides UL94 V-0 flammability and low halogen compliance. Designed for solder termination and packaged in trays.
Molex 0460111402 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit Plus HCS 46011 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460111402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.