24-circuit, 2-row vertical header with 4.2mm pitch and 5.5mm row spacing. Features male pin contacts made of copper alloy with tin plating, rated for 13A current and 600V voltage. Nylon insulation in natural color, with UL94 V-0 flammability rating and glow wire compliance. Low halogen content and RoHS compliant.
Molex 0460112402 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit Plus HCS 46011 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460112402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.