Molex 0460151206 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2880 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Plus HCS™ 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.119896oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460151206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.