12-circuit, 2-row vertical header with 4.2mm pitch and 4.2mm row spacing. Features male pin contacts made of copper alloy with tin plating, offering a 13A current rating and 600V voltage rating. Designed for through-hole mounting with solder termination and a natural colored nylon insulator rated UL94 V-2.
Molex 0460151207 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Mini-Fit Plus HCS 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460151207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.