Vertical mount, through-hole rectangular header with 16 circuits and 2 rows, featuring a 4.2mm pitch and 0.165-inch row spacing. Male pin contacts made of copper alloy with tin plating offer a 13A current rating and 600V voltage rating. Insulated with natural nylon, this connector has a UL94 V-2 flammability rating and is RoHS compliant.
Molex 0460151606 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2160 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Plus HCS™ 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460151606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.