18-circuit vertical header with a 4.2mm pitch and 4.2mm row spacing, designed for through-hole mounting and solder termination. Features male pin contacts made of copper alloy with tin plating, offering a 13A current rating and 600V voltage rating. The nylon insulation is natural colored and rated UL94 V-2 for flammability, with low halogen content. This connector is RoHS compliant and packaged in trays.
Molex 0460151806 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Mini-Fit Plus HCS 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460151806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.