This 22-position rectangular connector features copper alloy contacts with gold plating, rated for 600V and 13A. It has two rows with a 5.5mm spacing and a 4.2mm pitch. The connector is available in a package quantity of 1440 and is designed for through-hole termination.
Molex 0460152208 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1440 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 46015 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460152208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.