Molex 0460152408 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1440 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 46015 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460152408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.