The Mini-Fit H2O 46056 crimped wire connector features copper alloy contacts with tin and nickel plating, suitable for use in applications where reliability and durability are critical. The connector is available in bulk packaging and is designed for use with wire gauges ranging from 18AWG to 20AWG. It is RoHS compliant and suitable for use in a variety of environments. The connector is designed for straight orientation and is unshielded. The length of the connector is 17.9mm.
Molex 0460560004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Length | 17.9mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® H2O™ 46056 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460560004 to view detailed technical specifications.
No datasheet is available for this part.