Molex 0460560005 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Fit® H2O™ 46056 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460560005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.