Molex 0461121001 technical specifications.
| Contact Plating | Gold |
| Depth | 8.33mm |
| Gender | Female |
| Length | 54.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0461121001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.