Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0461130201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Depth | 8.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 46113 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0461130201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.