Molex 0461130361 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Depth | 8.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 27.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 46113 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0461130361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.