
This EXTreme LPHPower rectangular connector features 28 positions in a 2-row configuration, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 250V and is designed for through-hole mounting. The connector is made from brass with a gold plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in a tray.
Molex 0461141216 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Depth | 8.33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 91.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower 46114 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0461141216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.