
The EXTreme LPHPower Rectangular Connector is a 42-position, 2-row connector with a 1.27mm pitch and a through-hole mount. It features a copper alloy contact material with a gold plating and is RoHS compliant. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 250V and is packaged in a tray.
Molex 0461142401 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Ports | 1 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0461142401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.