The Mini-Fit Jr 46207 rectangular connector features a contact finish of TIN on mating contacts, with a contact material of brass and plating of tin. It has a square contact shape and a male pin contact type. The connector measures 20.8mm in length and 9.6mm in depth, with a pitch of 4.2mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is UL94 V-0 flammability rated and RoHS compliant.
Molex 0462070206 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462070206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.