
The Mini-Fit Jr 46207 is a 10-position through-hole connector with a current rating of 13A and a maximum operating temperature of 105°C. It features a square contact shape and is made of brass with a tin plating. The connector is compliant with UL94 V-0 flammability rating and is RoHS compliant. It has a black polymer insulation material and is available in a tray packaging with 3360 pieces per unit.
Molex 0462071010 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Mini-Fit Jr 46207 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
