Power header connector with 10 positions and 2 rows, featuring a 4.2mm pitch and straight, through-hole mounting. Male pin contacts made of brass with tin plating offer a 13A current rating and 600V AC voltage rating. The black polymer insulation has a UL94 V-0 flammability rating and operates between -40°C and 105°C. This RoHS compliant component is supplied in a tray.
Molex 0462071210 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Mini-Fit Jr 46207 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462071210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.