Molex 046437-3005 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 60A |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme Ten60Power |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 046437-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.