Molex 0464371069 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 60A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXTreme Ten60Power™ 46437 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0464371069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.